AXT10A60


image shown is a representation only
Description:
10A 60V slow AXT
Supplier:
CONQUER
Matchcode:
FU10A6.30x25,4mm
Rutronik No.:
FUSE11359
Unit Pack:
250
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- SLOW
- Voltage
- 60 V
- Dimension
- 6,3X25,4
- Version
- Ceramic
- Breaking capaci
- 3000
- Series
- AXT
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.