WG 280 D10R
![COMUS COMUS](https://www.rutronik24.com/images/logos/comus_medium.png)
![COMUS WG 280 D10R](https://www.rutronik24.com/pim/direct/comus/medium/comus-wg280d10r.jpg)
image shown is a representation only
Description:
SSR Random 3-32VDC 10A
Supplier:
COMUS
Matchcode:
WG280D10R
Rutronik No.:
REL9938
Unit Pack:
1
MOQ:
25
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 32 V
- Coil type
- SSR
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 10 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 57.2 mm
- Width
- 44.5 mm
- Height
- 23 mm
- Technology
- SCREW
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Customs Tariff No.
- 85365003000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.