WG660D110R


image shown is a representation only
Description:
SOLIDSTATE RELAY 110A Random
Supplier:
COMUS
Matchcode:
WG660D110R
Rutronik No.:
REL7489
Unit Pack:
25
MOQ:
25
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- LED
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 25 A
- Length
- 57.2 mm
- Width
- 44.5 mm
- Height
- 19.2 mm
- Technology
- SCREW
- RoHS Status
- Leaded
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365003000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.