S1372-75
![COMUS COMUS](https://www.rutronik24.com/images/logos/comus_medium.png)
![COMUS S1372-75](https://www.rutronik24.com/pim/direct/comus/medium/comus-s1372-75.jpg)
image shown is a representation only
Description:
PROXIMITY 10-15AT wire75mm
Supplier:
COMUS
Matchcode:
S1372-75
Rutronik No.:
REL7212
Unit Pack:
100
MOQ:
100
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 0,5 A
- Switch volt[AC]
- 140 V[AC]
- Length
- 28 mm
- Width
- 6 mm
- RoHS Status
- Leaded
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Belgium
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.