S1039CW-30


image shown is a representation only
Description:
Tilt Switch 60VAC 300 cable 0,25A THT
Supplier:
COMUS
Matchcode:
S1039CW30
Rutronik No.:
REL9305
Unit Pack:
10
MOQ:
30
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 60 V
- Normaly open
- 0
- Normaly closed
- 0
- P(N) coil
- 0 mW
- Switch current
- 0 A
- Length
- 300 mm
- Width
- 0 mm
- Height
- 0 mm
- Technology
- TILT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.