RI80SMD0515J (COTO)
![COMUS COMUS](https://www.rutronik24.com/images/logos/comus_medium.png)
![COMUS RI80SMD0515J (COTO)](https://www.rutronik24.com/pim/direct/comus/medium/comus-ri80smd0515jcoto.jpg)
image shown is a representation only
Description:
REED 5mmglass SMT Jlead AT5-15
Supplier:
COMUS
Matchcode:
RI80SMD0515J
Rutronik No.:
REL5608
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0,35 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 175 V[DC]
- Contact materia
- Au Ru
- Switch freq.
- 0 MHz
- Length
- 7,1 mm
- Width
- 1,8 mm
- Height
- 1,8 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 1,8 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 106 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.