RI29A


image shown is a representation only
Description:
REED THT 1NO AT 20-34 13,2mm glas
Supplier:
COMUS
Matchcode:
RI29A
Rutronik No.:
REL10026
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 1 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Contact materia
- AURUTHENIU
- Switch freq.
- 0 MHz
- Length
- 46 mm
- Width
- 0 mm
- Height
- 0 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.