RI02GP7-21AT (COTO)
![COMUS COMUS](https://www.rutronik24.com/images/logos/comus_medium.png)
![COMUS RI02GP7-21AT (COTO)](https://www.rutronik24.com/pim/direct/comus/medium/comus-ri02gp7-21atcoto.jpg)
image shown is a representation only
Description:
REED RI02 10mm glas 7-21AT
Supplier:
COMUS
Matchcode:
RI02GP0721
Rutronik No.:
REL7546
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Contact materia
- AU
- Length
- 10 mm
- Width
- 1.8 mm
- Height
- 2.00 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.