RI-01CSMDOSA


image shown is a representation only
Description:
REEDCONT SMD 13,2mm glass 7-10
Supplier:
COMUS
Matchcode:
RI01CSMDOSA
Rutronik No.:
REL7893
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 1.5 A
- Switch volt[AC]
- 130 V[AC]
- Switch volt[DC]
- 180 V[DC]
- Contact materia
- Au Ru
- Length
- 18.7 mm
- Technology
- SMT
- RoHS Status
- Leaded
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.