PSS 25S/30


Description:
PROXIMITY SENSOR HALL EFFECT
Supplier:
COMUS
Matchcode:
PSS 25S/30
Rutronik No.:
ICINOT1386
Unit Pack:
1
MOQ:
1
package:
Flange Mou
Packaging:
BULK
- Sensor type
- HALL
- Distance
- 8 mm
- Vcc(min)
- 4,5 V
- Vcc(max)
- 24 V
- Top(min)
- -20 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Automotive
- NO
- Package
- Flange Mou
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.