PRA-TP-002


image shown is a representation only
Description:
PROXIMITY SWITCH 0,5A 400VAC
Supplier:
COMUS
Matchcode:
PRATP002
Rutronik No.:
REL8558
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 0.5 A
- Switch volt[AC]
- 400 V[AC]
- Length
- 40.2 mm
- Diameter
- 6.2 mm
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.