GC 1917 80-120
image shown is a representation only
Description:
REED THT 1CO 1A AT 80-120 36mm glass
Supplier:
COMUS
Matchcode:
GC 91780120
Rutronik No.:
REL10230
Unit Pack:
200
MOQ:
200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 1 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 400 V[DC]
- Contact materia
- RHODIUM
- Switch freq.
- 0 MHz
- Length
- 70 mm
- Width
- 0 mm
- Height
- 0 mm
- Technology
- REED THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- Leaded
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.