GC2325 AT2025
![COMUS COMUS](https://www.rutronik24.com/images/logos/comus_medium.png)
![COMUS GC2325 AT2025](https://www.rutronik24.com/pim/direct/comus/medium/comus-gc2325at2025.jpg)
image shown is a representation only
Description:
REED SWITCH MINIATURE 20-25 AT
Supplier:
COMUS
Matchcode:
GC23252025AT
Rutronik No.:
REL7372
Unit Pack:
250
MOQ:
250
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 0,5 A
- Switch volt[AC]
- 150 V[AC]
- Switch volt[DC]
- 150 V[DC]
- Contact materia
- Rhodium
- Switch freq.
- 5 MHz
- Length
- 21.65 mm
- RoHS Status
- Leaded
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.