CW1725-1


image shown is a representation only
Description:
TIPOVER SWITCH 1NO 0,25A
Supplier:
COMUS
Matchcode:
CW17251
Rutronik No.:
REL5328
Unit Pack:
1
MOQ:
1000
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 60 V
- Current
- 0.025 A
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.