CTC012


image shown is a representation only
Description:
Reed Switch based 1NO 0,5A
Supplier:
COMUS
Matchcode:
CTC012
Rutronik No.:
REL9671
Unit Pack:
1
MOQ:
200
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PROXIMITY
- Voltage
- 200 V
- Current
- 0,5 A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.