CM1535-70


Description:
Tilt Switch 18cm cable, 1NC 120VAC
Supplier:
COMUS
Matchcode:
CM153570
Rutronik No.:
REL8205
Unit Pack:
50
MOQ:
50
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 3 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 12.5 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- NICKE
- Switch freq.
- 0 MHz
- Length
- 0 mm
- Width
- 0 mm
- Height
- 0.705 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.