AA30F
image shown is a representation only
Description:
MOSFET SMD6 400V 120mA 1NO
Supplier:
COMUS
Matchcode:
AA30F
Rutronik No.:
REL10172
Unit Pack:
10000
MOQ:
10000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- LED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 450 mW
- No. of coils
- 0
- Switch current
- 0.12 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 400 V[DC]
- Contact materia
- LED
- Switch freq.
- 0 MHz
- Length
- 8.8 mm
- Width
- 6.4 mm
- Height
- 3.4 mm
- Technology
- PHOTOMOS
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Customs Tariff No.
- 85364900990
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.