500-256


image shown is a representation only
Description:
MagnReed THT 1NO 12Dc 0,2A
Supplier:
COMUS
Matchcode:
500256
Rutronik No.:
REL9070
Unit Pack:
1
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 300 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0,2 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 7500 V[DC]
- Contact materia
- 0
- Length
- 2,65 mm
- Width
- 60 mm
- Height
- 68 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.