400-446


image shown is a representation only
Description:
REED Sensor 24V
Supplier:
COMUS
Matchcode:
400446
Rutronik No.:
REL10129
Unit Pack:
50
MOQ:
50
Packaging:
BOX
- Coil voltage
- 24 V
- Normaly open
- 0
- Normaly closed
- 0
- Switch current
- 0 A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.