3570.7262.051


image shown is a representation only
Description:
REEDRELAY 5V 0,5A 1NC THT Diode
Supplier:
COMUS
Matchcode:
35707262051
Rutronik No.:
REL6227
Unit Pack:
1
MOQ:
5000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- REED
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 500 Ohm
- Switch current
- 0.5 A
- Switch volt[AC]
- 140 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Length
- 19.6 mm
- Width
- 7.95 mm
- Height
- 7.62 mm
- Technology
- THT
- RoHS Status
- Leaded
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.