3390.4290.056
image shown is a representation only
Description:
REED THT 50Watt 5A
Supplier:
COMUS
Matchcode:
33904290056
Rutronik No.:
REL9657
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil type
- REED
- No. of coils
- 1
- Length
- 68 mm
- Width
- 21 mm
- Height
- 21 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.