3390-4270-246


image shown is a representation only
Description:
REED RELAY 1NO 24V 3A THT
Supplier:
COMUS
Matchcode:
33904270246
Rutronik No.:
REL8555
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 675 Ohm
- No. of coils
- 1
- Switch current
- 3 A
- Switch volt[AC]
- 5000 V[AC]
- Switch volt[DC]
- 5000 V[DC]
- Length
- 68 mm
- Width
- 21 mm
- Height
- 21 mm
- Technology
- THT
- RoHS Status
- Leaded
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.