ZMW00AP00JYAA


Description:
ZMW Snap Wire SPST IP67 pin plunger
Supplier:
C&K
Matchcode:
ZMW00AP00JYAA
Rutronik No.:
SWITCH11874
Unit Pack:
75
MOQ:
1500
Packaging:
BULK
- Termination
- Wire
- Contact type
- SPST
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 1.5 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 100 mA
- Pitch
- 5.1 mm
- Plating
- Ag
- Operating temp.
- -40 to 85 °C
- Height
- 13.4 mm
- Length
- 13.3 mm
- Width
- 5.4 mm
- Operating life
- 300000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Taiwan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.