ZMT03ACJL03RCE


image shown is a representation only
Description:
ZMT Right THT SPDT Leaf Lever
Supplier:
C&K
Matchcode:
ZMT03ACJL03RCE
Rutronik No.:
SWITCH11524
Unit Pack:
100
MOQ:
1500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Rightangle
- Mounting
- PCB
- Actuator
- Lever
- Operating force
- 1.7 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 3000 mA
- Pitch
- 5.1 mm
- Height
- 7.2 mm
- Length
- 12.7 mm
- Width
- 5.8 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125/250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Taiwan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.