ZMCJF7P0T


image shown is a representation only
Description:
Snap-Acting SPDT 3A 125VAC Pin plunger
Supplier:
C&K
Matchcode:
ZMCJF7P0T
Rutronik No.:
SWITCH12009
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Termination
- THT
- Contact type
- SPDT
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 1.5 N
- max.I /Switch
- 3000 mA
- Plating
- AG
- Operating temp.
- -30 to 85 °C
- Height
- 10.1 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.