ZMA03A150L04LC
image shown is a representation only
Description:
Snap-Acting SPDT 3A 125VAC Lever 3,6mm L
Supplier:
C&K
Matchcode:
ZMA03A150L04LC
Rutronik No.:
SWITCH11693
Unit Pack:
100
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Left Foot
- Mounting
- PCB
- Actuator
- LEVER
- Operating force
- 1.5 N
- max.I /Switch
- 3000 mA
- Plating
- AG
- Operating temp.
- -40 to 85 °C
- Height
- 10.1 mm
- Length
- 12.8 mm
- Width
- 5.8 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.