TP11SH9AVBE


image shown is a representation only
Description:
Pushbutton SPST ON-MOM THT Rightangled
Supplier:
C&K
Matchcode:
TP11SH9AVBE
Rutronik No.:
SWITCH11881
Unit Pack:
80
MOQ:
240
Packaging:
BULK
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Rightangle
- max.I / Switch
- 400 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- Dia:2,5 mm
- Pitch
- 2.5 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 14,5x5,1 mm
- Total high/long
- H8,1 mm
- Button version
- ROUND
- Plating
- Au
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.