TLS A 070J LFS


image shown is a representation only
Description:
6.2x6.2x4.9mm SMT/J 1,5N AG
Supplier:
C&K
Matchcode:
TLSA070JLFS
Rutronik No.:
SWITCH11615
Unit Pack:
900
MOQ:
4500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 7 N
- Ground
- No Y/N
- Sealing
- IP54
- max.I / Switch
- 80 mA
- max.Volt/Switch
- 16 DC V
- Operating temp.
- -40 to 90 °C
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 8x8,4 mm
- Total high/long
- H4 mm
- Actuator size
- 4.2 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 500000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.