THB001P


image shown is a representation only
Description:
Mini Thumbstick Dual Axis
Supplier:
C&K
Matchcode:
THB001P
Rutronik No.:
SWITCH11526
Unit Pack:
1440
MOQ:
5760
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Plating
- Au
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP00
- max. I/ Switch
- 50 mA
- Width
- 21 mm
- Operating temp.
- -10 to 70 °C
- Height
- 19.45 mm
- Length
- 17 mm
- Operating life
- 1000000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.