TF2CHK6ST154AC
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K TF2CHK6ST154AC](https://www.rutronik24.com/pim/direct/ck/medium/ck-tf2chk6st154ac.jpg)
image shown is a representation only
Description:
MICRO 1,1N 10A 250VAC SPDT Lever
Supplier:
C&K
Matchcode:
TF2CHK6ST154AC
Rutronik No.:
SWITCH11829
Unit Pack:
1
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickconn
- Contact type
- SPDT
- Actuator
- Lever
- Operating force
- 1,1 N
- Ground
- No Y/N
- max.I /Switch
- 10000 mA
- Operating temp.
- -40 to 125 °C
- Height
- 15,9 mm
- Length
- 27,8 mm
- Width
- 10,3 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 VAC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.