TDA01H0SB1R
image shown is a representation only
Description:
DIP 1P SMT HALFPITCH Swt SPST
Supplier:
C&K
Matchcode:
TDA01H0SB1R
Rutronik No.:
SWITCH11133
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Termination
- SMT
- No.of positions
- 1
- Actuator
- FLUSH
- Sealing
- No
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Height
- 2.65 mm
- Length
- 6.55 mm
- Width
- 2.9 mm
- Pitch
- 2.05 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.