T201STDCBE
image shown is a representation only
Description:
TOGGLE ON-ON THT AU DPDT
Supplier:
C&K
Matchcode:
T201STDCBE
Rutronik No.:
SWITCH8921
Unit Pack:
50
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- Terminals
- max.Volt/Switch
- 20 DC V
- Operating life
- 60000 cycles
- Plating
- Au
- Dimension
- 9,1x8,1 mm
- Total high/long
- H23,6 mm
- Actuator size
- 7,1 mm
- Pitch
- 2,5 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 20 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.