SS-23E06-G5
image shown is a representation only
Description:
Slide DP3T On-On-On Solderlug
Supplier:
C&K
Matchcode:
SS23E06G5
Rutronik No.:
SWITCH8914
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- DP3T
- Switch function
- On-On-On
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 16,3x6 mm
- Total high/long
- H10,2 mm
- Actuator size
- 5 mm
- Pitch
- 2.5 mm
- Operating temp.
- -20 to 70 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.