SPA10AB


image shown is a representation only
Description:
DIP 10 POL.THT PIANO RIGHTANGLED
Supplier:
C&K
Matchcode:
SPA10AB
Rutronik No.:
SWITCH11081
Unit Pack:
15
MOQ:
150
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of positions
- 10
- Model construct
- SIDE
- Actuator
- FLUSH
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 5 DC V
- Operating life
- 1000 cycles
- Height
- 6.2 mm
- Length
- 29 mm
- Width
- 3.2 mm
- Pitch
- 2.54 mm
- Operating temp.
- -30 to 60 °C
- Automotive
- NO
- max.I/ Switch
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.