SF2UEE


image shown is a representation only
Description:
103-2001-001 OKN BST
Supplier:
C&K
Matchcode:
SF2UEE
Rutronik No.:
SCH1303
Unit Pack:
250
MOQ:
250
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT/SOLDER
- Contact type
- DPDT
- Switch function
- ON-ON
- Model Construct
- Rightangle
- Mounting
- Panel
- Sealing
- IP40
- max.I / Switch
- 500 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -40 to 70 °C
- Actuator size
- 3,3x3,3 mm
- Cap included
- NO Y/N
- Illuminated
- NO Y/N
- Dimension
- 9,8x6,9 mm
- Total high/long
- L42,4 mm
- Button version
- Square
- Plating
- AG
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.