SERL-BK-YE-AU-OA


image shown is a representation only
Description:
NARROW BUTTON 1LED YE BUTTON BL
Supplier:
C&K
Matchcode:
SERLBKYEAUOA
Rutronik No.:
SWITCH10964
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- max.I / Switch
- 10 mA
- max.Volt/Switch
- 24 DC V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.