SWITCH SDA04H0SBD


image shown is a representation only
Description:
DIP 4P SMT TOP ACT.FLUSH
Supplier:
C&K
Matchcode:
SWITCH SDA04H0SBD
Rutronik No.:
SWITCH12282
Unit Pack:
35
MOQ:
350
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 4
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- No Y/N
- Ground
- NO Y/N
- Sealing
- No
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 3,5 mm
- Length
- 12,1 mm
- Width
- 7,5 mm
- Pitch
- 2,5 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SDA04H0SBD
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.