S802C21S207MQ


image shown is a representation only
Description:
SLIDE DPDT 15A Quickcon Straight
Supplier:
C&K
Matchcode:
S802C21S207MQ
Rutronik No.:
SWITCH11437
Unit Pack:
72
MOQ:
2160
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- DPDT
- Switch function
- ON-OFF
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 17,3x8,4 mm
- Total high/long
- L34,9 mm
- Actuator size
- 5.1 mm
- Pitch
- 4.7 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 6000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.