RW-1106-NS RT


image shown is a representation only
Description:
SMD 10 pos. 6x7mm
Supplier:
C&K
Matchcode:
RW1106NSRT
Rutronik No.:
SWITCH11737
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMD
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- max. I/ Switch
- 10 mA
- Width
- 7 mm
- Operating temp.
- -30 to 80 °C
- Actuator size
- 1.5 mm
- Height
- 3.1 mm
- Length
- 6 mm
- Operating life
- 7000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.