RTE1602N44


image shown is a representation only
Description:
Rotary 16Pos Shaft THT HEX
Supplier:
C&K
Matchcode:
RTE1602N44
Rutronik No.:
SWITCH11358
Unit Pack:
1950
MOQ:
1950
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- Hexa
- Plating
- AU
- No.of positions
- 16
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 100 mA
- Width
- 7.2 mm
- Operating temp.
- -25 to 85 °C
- Actuator size
- 0 mm
- Height
- 4.3 mm
- Length
- 7.4 mm
- Operating life
- 20000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.