RTE1010N14


image shown is a representation only
Description:
ROTARY DIP SWITCH THT RA BCD
Supplier:
C&K
Matchcode:
RTE1010N14
Rutronik No.:
SWITCH11314
Unit Pack:
1950
MOQ:
7800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- BCD
- Plating
- Au
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- Yes Y/N
- Sealing
- TOTALLY
- max. I/ Switch
- 100 mA
- Width
- 7.4 mm
- Operating temp.
- -25 to 85 °C
- Actuator size
- 0 mm
- Height
- 4.3 mm
- Length
- 8 mm
- Operating life
- 20000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.