RKC2SJK170SMTR LFS


Description:
TACT 3.5x2.7x1.7mm SMT 2,5N
Supplier:
C&K
Matchcode:
RKC2SJK170SMTR LFS
Rutronik No.:
SWITCH12293
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.45 N
- Ground
- No Y/N
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 3.5x2.7 mm
- Total high/long
- H1,7 mm
- Automotive
- NO
- Operating life
- 2000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.