PTS810SJK250SMTR LFS


image shown is a representation only
Description:
TACT 4,2x3,2x2,5 SMT 2,6N Ag
Supplier:
C&K
Matchcode:
PTS810SJK250SMTRLFS
Rutronik No.:
SWITCH9067
Unit Pack:
2900
MOQ:
2900
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2,6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 16 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 4,2x3,2 mm
- Total high/long
- H2,5 mm
- Actuator size
- 0,9 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.