PTS636SK25JSMTR LFS


Description:
TACT 6,0x3,5x2,5mm SMT 2,5N
Supplier:
C&K
Matchcode:
PTS636SK25JSMTR LFS
Rutronik No.:
SWITCH11895
Unit Pack:
3000
MOQ:
12000
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2.5 N
- Ground
- No Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 V
- Operating temp.
- -40 to 90 °C
- Illuminated
- NO Y/N
- Dimension
- 6,0x3,5 mm
- Total high/long
- 2.5 mm
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- GSPTS004402
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.