PTS636 SK50J SMTR LFS


image shown is a representation only
Description:
TACT 6,0x3,5x5mm SMT/J 2,5N RED
Supplier:
C&K
Matchcode:
PTS636SK50JSMTRLFS
Rutronik No.:
SWITCH11728
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2,5 N
- Ground
- No Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 V
- Operating temp.
- -20 to 70 °C
- Illuminated
- NO Y/N
- Dimension
- 6,0x3,5 mm
- Total high/long
- 5 mm
- Automotive
- NO
- Operating life
- 30000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.