NE182AEESNP6AMP


image shown is a representation only
Description:
POWER NE18 DPST PUSH-PUSH 6A THT
Supplier:
C&K
Matchcode:
NE182AEESNP6AMP
Rutronik No.:
SWITCH11888
Unit Pack:
40
MOQ:
160
Packaging:
TRAY
- Termination
- THT
- Contact type
- DPST
- Switch function
- OFF-ON
- Model Construct
- Rightangle
- Sealing
- IP50
- max.I / Switch
- 6000 mA
- max.Volt/Switch
- 250 AC V
- Illuminated
- No Y/N
- Plating
- Ag
- Automotive
- NO
- Operating life
- 10000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.