MMGGD1P0C


image shown is a representation only
Description:
MM0 Snap SPDT Pin Plunger Turret Solder
Supplier:
C&K
Matchcode:
MMGGD1P0C
Rutronik No.:
SWITCH11697
Unit Pack:
120
MOQ:
120
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 1.4 N
- Ground
- No Y/N
- max.I /Switch
- 7000 mA
- Pitch
- 4.75 mm
- Height
- 8.9 mm
- Length
- 12.7 mm
- Width
- 5.1 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.