MDS6500AL02PS


image shown is a representation only
Description:
Snap-acting 0,7N 6VDC 300mA
Supplier:
C&K
Matchcode:
MDS6500AL02PS
Rutronik No.:
SWITCH11795
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Operating force
- 0.7 N
- Ground
- No Y/N
- Sealing
- IP00
- max.I /Switch
- 300 mA
- Pitch
- 2.5 mm
- Plating
- Au
- Operating temp.
- -25 to 70 °C
- Height
- 6 mm
- Length
- 8.2 mm
- Width
- 2.7 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 6 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.