LCS052T43PDC
image shown is a representation only
Description:
SNAP SPDT 55.9mm Lever PC Thru Hole
Supplier:
C&K
Matchcode:
LCS052T43PDC
Rutronik No.:
SWITCH11568
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- PC THT
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Lever
- Operating force
- 0.3 N
- Ground
- No Y/N
- Sealing
- NO
- max.I /Switch
- 5000 mA
- Operating temp.
- -40 to 120 °C
- Height
- 7.5 mm
- Length
- 19.8 mm
- Width
- 6.7 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.