L202031MS02Q


image shown is a representation only
Description:
SLIDE DPDT ON-ON THT AG
Supplier:
C&K
Matchcode:
L202031MS02Q
Rutronik No.:
SWITCH11930
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 19,1x10,8 mm
- Total high/long
- H12,4 mm
- Actuator size
- 9.5 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 2000 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.